TE Connectivity / Linx Technologies LFPC24 LH & LV 45mm x 7mm 2.4GHz FPC Antennas

TE Connectivity / Linx Technologies LFPC24 LH and LV 45mm x 7mm 2.4GHz FPC Antennas are adhesive FPC antennas for 2.4GHz ISM applications, including BLUETOOTH®, ZigBee®, and single-band Wi-Fi®. TE Connectivity / Linx Technologies ANT-2.4-FPC-LH and ANT-2.4-FPC-LV Antennas provide a ground-plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make these LFPC24 45mm x 7mm antennas easy to mount in RF transparent (plastic) enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), MHF4 plug (female socket), or MMCX plug (male pin) connector.

Features

  • 2.4GHz to 2.5GHz performance
  • ≤1.4 voltage standing wave ratio
  • 6.1dBi peak gain
  • 81% efficiency
  • Ground plane independent dipole antenna
  • Compact, low-profile (45.2mm length x 7.2mm width x 0.1mm height)
  • Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive
  • Flexible to fit in challenging enclosures

Applications

  • 2.4GHz ISM
  • BLUETOOTH
  • ZigBee
  • Single-band Wi-Fi/802.11
  • Sensing and remote monitoring
  • Hand-held devices
  • Internet of Things (IoT) devices
Published: 2022-06-01 | Updated: 2023-07-24