TE Connectivity C-Wrap Side-Entry Repair Sleeves

TE Connectivity's (TE) C-Wrap Side-Entry Repair Sleeves are designed to repair and seal a damaged wire jacket that has been chafed or has a radial crack or cut on the insulation. These sleeves consist of two pieces: the outer tubing and an adhesive inner layer. The side entry allows for easy access to the damaged wire while color-coding ensures proper sizing for each application. These sleeves offer a small diameter and short length for a low profile. The wrap-around design eliminates thede-pinning of connectors for repair, and the long-term performance provides apermanent repair. TE C-Wrap Side-Entry Repair Sleeves are RoHS compliant and have an operating temperature range up to 150°C. Ideal applications include aerospace, defense, and marine. 

Features

  • Consists of outer tubing and an adhesive inner layer
  • Side entry for easy access to damaged wire
  • Color-coded to ensure proper sizing for each application
  • Small diameter and short length offers low profile
  • Wrap-around design eliminates de-pinning of connector for repair
  • Easy to install to save time, manpower, and cost
  • Long-term performance provides a permanent repair
  • Prevents galvanic corrosion on the center conductor
  • 150°C rated
  • RoHS compliant

Applications

  • Aerospace
  • Defense
  • Marine
Published: 2012-06-08 | Updated: 2022-03-11