TDK VLS6045EX Wound Ferrite Power Inductor Kit
TDK VLS6045EX Wound Ferrite Power Inductor Kit is designed for VLS6045EX inductors and features a 6mm x 6mm size and 0.47µH to 680µH inductance range. The VLS6045EX inductors offer high magnetic shield construction due to the ferrite magnetic material and are compatible with high-density mounting. Larger current and lower RDC ratings are achieved by utilizing the ferrite core figure. TDK VLS6045EX Inductors have a wide operating temperature range of -40°C to +105°C, making them ideal for gaming and other AV equipment.Features
- Designed for use with VLS6045EX inductors
- 6mm x 6mm dimensions
- 0.47µH to 680µH inductance range
Published: 2023-05-23
| Updated: 2023-05-26