TDK MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

Features

  • Wide inductance range (47nH to 100µH)
  • Highly reliable monolithic structure with multilayer integration
  • -55°C to +125°C operating temperature range

Applications

  • Smart phones
  • Tablet terminals
  • Tuners
  • LCD-TVs
  • PDP-TVs
  • Audio equipment
  • Computers
  • Signal processing for modules, etc.
Published: 2011-10-18 | Updated: 2022-10-31