TDK-Lambda DTM65-D AC-DC Medical Power Supplies
TDK-Lambda DTM65-D AC-DC Medical Power Supplies are designed for Level VI efficiency levels and lower off-load power consumption. These power supplies feature class I input, up to 100µA touch current, up to 0.15W off-load power draw, and are compliant with DOE Level VI and EU Tier 2 efficiency. The DTM65-D power supplies have an input voltage range of 90VAC to 264VAC, operating temperature range of -20°C to +60°C, and over-temperature protection. TDK-Lambda DTM65-D AC-DC Medical Power Supplies are ideal for medical instruments, medical cameras, and imaging.Features
- Medical certifications
- Class I input
- DOE Level VI and EU Tier 2 efficiency compliant
- <100µA touch current
- -20°C to 60°C operating temperature range
- >89% efficiency
- ±0.05%/°C temperature coefficient
- >10ms hold up time @ 115VAC input
Applications
- Medical instruments
- Medical cameras and imaging
Dimensions (mm)
Published: 2018-03-26
| Updated: 2024-02-26