Taoglas DSRC Button Mount Antennas

Taoglas DSRC Button Mount Antennas are low-profile antennas designed for in-car use. The antennas feature C-V2X full-band coverage, an important communication method for future automotive applications. Taoglas DSRC Button Mount Antennas provide an 8.5dBi peak gain and 50Ω impedance rating within a 5790MHz to 5925MHz frequency range. The antennas are RoHS/REACH compliant and ideal for telematic devices, parking payment systems, vehicle security, road safety, and traffic management system applications.

Features

  • C-V2X full-band coverage
  • Low profile
  • 34mm x 34mm x 13mm dimensions
  • RoHS/REACH compliant

Applications

  • Telematic devices
  • Parking payment systems
  • Vehicle security
  • Road safety
  • Traffic management systems

Specifications

  • 5790MHz to 5925MHz frequency range
  • 82% efficiency
  • -0.8dB average gain
  • 8.5dBi peak gain
  • 50Ω impedance
  • 10W max input power
  • RHCP polarization
  • Directional radiation pattern
  • 4g weight
  • IP52 waterproof rating
  • -40°C to +85°C operating temperature range
Published: 2023-11-28 | Updated: 2023-12-19