TAIYO YUDEN Automotive-Grade Beads

TAIYO YUDEN Automotive-Grade Beads feature an internal silver printed layer that produces a closed circuit, which acts as a magnetic shield. This minimizes heat generation and crosstalk. A lack of a need for grounding creates greater circuit design flexibility. Several material types and a vast range of impedance values provide noise countermeasures for various applications. TAIYO YUDEN Automotive-Grade Beads are AEC-Q200 qualified.

Grade 1 products are available for TAIYO YUDEN's Automotive Grade Ferrite Beads, Inductors, and Multilayer Ceramic Capacitors. 

Part Number Change Notice

Features

  • BK
    • AEC-Q200 qualified
    • Internal silver printed layer creates a closed circuit, which acts as a magnetic shield minimizing heat generation and crosstalk
    • No need for grounding provides greater circuit design flexibility
    • Several material types and a broad range of impedance values provide noise countermeasures for various applications
  • FB
    • AEC-Q200 qualified
    • Large DC current rating up to 6A
    • Resistance to high energy
Published: 2014-09-23 | Updated: 2024-08-28