STMicroelectronics TSL6001, TSL6002, & TSL6004 Op Amps
STMicroelectronics TSL6001, TSL6002, and TSL6004 Operational Amplifiers are unity-gain-stable amplifiers with a 1MHz bandwidth. The single, dual, and quad amps feature a wide supply range of 1.8V to 5.5V and a rail-to-rail input stage. The TSL6001, TSL6002, and TSL6004 Op Amps are ideal for battery-powered products and cost-sensitive applications.The STMicroelectronics TSL6001 is available in SC70-5 and SOT23-5 packages, the TSL6002 in MiniSO8 and S08 packages, and the TSL6004 in a TSSOP14 package.
Features
- Gain bandwidth product 1MHz, unity gain stable
- Rail-to-rail input and output
- 1.8V to 5.5V wide supply voltage range
- 4.5mV input offset voltage
- 1pA typ. low input bias current
- -40°C to +125°C extended temperature range
Applications
- Cost-sensitive applications
- Battery-powered products
TSL6001 Single Pin Connection
TSL6002 Dual Pin Connection
TSL6004 Quad Pin Connection
Published: 2025-03-24
| Updated: 2025-04-03