STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board
STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board is designed to quickly add a display with a graphic user interface (GUI) to STM32 Nucleo Development Boards. The X-NUCLEO-GFX01M1 features a 2.2” SPI QVGA TFT display and 64-Mbit SPI NOR Flash memory for storing graphic images, texts, and texture. The SPI Display Expansion Board also includes a joystick for easy navigation.The STMicroelectronics X-NUCLEO-GFX01M1 SPI Display Expansion Board uses the ST morpho connector. It is compatible with the NUCLEO-F030R8, NUCLEO-F070RB, NUCLEO-F072RB, NUCLEO-F091RC, NUCLEO-F401RE, NUCLEO-F410RB, NUCLEO-F411RE, NUCLEO-F446RE, NUCLEO-G071RB, NUCLEO-L053R8, NUCLEO-L073RZ, NUCLEO-L412RB-P, NUCLEO-L433RC-P, NUCLEO-L452RE, NUCLEO-L452RE-P, and NUCLEO-L476RG Nucleo Development Boards.
Features
- Compatible with STM32 Nucleo Development Boards using the ST Morpho interface
- 2.2" SPI QVGA TFT LCD display
- 64-Mbit SPI NOR Flash memory
- Joystick for easy menu navigation
Applications
- Industrial and home automation
- Consumer electronics
- Wearables and IoT
- Medical devices
- Test and measurement equipment
- Educational and prototyping
Videos
Published: 2020-09-10
| Updated: 2024-12-30