STMicroelectronics X-NUCLEO-DRP1M1 Expansion Board

STMicroelectronics X-NUCLEO-DRP1M1 Expansion Board allows evaluating the TCPP03-M20 and the USB Type-C™ features and protections required for VBUS and CC lines suitable for dual-role power (DRP) applications. The X-NUCLEO-DRP1M1 can be stacked on top of any STM32 Nucleo-64 with Power Delivery (UCPD) peripheral embedded in the microcontrollers.

The integrated ST715PU33R LDO linear regulator enables the X-NUCLEO-DRP1M1 to demonstrate the dead battery and sink operation effectively. It also shows USB TypeC™ Source operation when a compatible external Source is connected to the board. Furthermore, the X-NUCLEO-DRP1M1 Board allows Dual Role Data functionalities for sourcing devices.

The X-NUCLEO-DRP1M1 is compliant with the USB Type-C™ and Power Delivery specifications 3.1 standard power range (SPR) and is USB-IF certified as a 100W DRP solution supporting programmable power supply (PPS). The companion software package (X-CUBE-TCPP) contains the application examples for development boards embedding UCPD-based microcontrollers (NUCLEO-G071RB, NUCLEO-G474RE, and NUCLEO-G0B1RE).

Features

  • Support for all USB Type-C™ Power Delivery SPR profiles up to 100W
  • Management of Dual Role Data/Power configuration
  • USB 2.0 Dual Role Data compliant according to STM32 USB data capability
  • 8/20μs surge, overvoltage, overcurrent protection, and discharge for VBUS
  • Short to VBUS protection for CC1 and CC2 configuration channel pins
  • ESD protection (IEC61000-4-2 level 4 ± 8kV contact discharge) for CC1, CC2, D+ and D-
  • Overvoltage, overcurrent protection, and discharge for VCONN
  • Common mode filter on D+/D- data lines
  • Three power modes to optimize current consumption
  • Compliant with Programmable Power Supplies (PPS)
  • Free comprehensive development firmware library
  • Compliant with STM32 Nucleo-64 boards featuring an STM32 with UCPD

On the Board (Top View)

STMicroelectronics X-NUCLEO-DRP1M1 Expansion Board

On the Board (Bottom View)

STMicroelectronics X-NUCLEO-DRP1M1 Expansion Board

Overview

STMicroelectronics X-NUCLEO-DRP1M1 Expansion Board
Published: 2021-09-29 | Updated: 2022-03-11