STMicroelectronics VIPerGaN100 Offline High Voltage Converters

STMicroelectronics VIPerGaN100 Offline High Voltage Converters are designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters. It can provide an output power of up to 75W wide range, 100W in the European range, or with a PFC in the front end. The device integrates a complete set of features that provide an extremely flexible and easy-to-use chip and help to design a highly efficient offline power supply. The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function turns on the power switch always at the valley of the drain resonance. It also maximizes the overall efficiency at any input line and load condition and reduces switching losses. The advanced power management with low quiescent current helps to achieve low standby consumption. The feed-forward compensation minimizes the maximum output peak power variation over the entire input voltage range.

The STMicroelectronics VIPerGaN100 also offers protection features that considerably increase the end product’s safety and reliability. These include output overvoltage protection, overtemperature protection (OTP), overload protection (OLP), the brown-in/out protection. These set the input voltage level to power on and power off the converter. The input overvoltage protection (iOVP) protects the system in case of an abnormal increase of the input line. All the protections are in auto-restart mode.

Features

  • Quasi-resonant (QR) flyback controller
  • 650V E-mode power GaN transistor
  • Embedded sense FET
  • Dynamic blanking time and adjustable valley synchronization delay functions to maximize efficiency at any input line and load condition
  • Advanced power management for less than 30mW standby power consumption with adaptive burst-mode
  • Valley-lock to ensure constant valley skipping
  • Output OVP protection
  • Input voltage feed-forward compensation for mains independent OPP variation
  • Brown-in and brown-out protection
  • Input OVP protection
  • Embedded thermal shutdown
  • Frequency jitter for EMI suppression

Applications

  • High-efficiency power adapters
  • Fast battery chargers
  • Auxiliary power supply for appliances, industrial, consumers, lighting

Videos

Typical Application

Application Circuit Diagram - STMicroelectronics VIPerGaN100 Offline High Voltage Converters
Published: 2022-11-23 | Updated: 2025-05-15