STMicroelectronics STEVAL-IFP044V1 Expansion Board
STMicroelectronics STEVAL-IFP044V1 Expansion Board implements a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H-32. The IPS2050H-32 dual high-side smart power solid state relay is evaluated in a digital output module connected to 5.7A (max.) industrial loads.The STM STEVAL-IFP044V1 Expansion Board interfaces with the microcontroller on the STM32 Nucleo through 5kV optocouplers driven by GPIO pins, Arduino UNO R3 (default configuration), and ST morpho (optional, not mounted) connectors.
The expansion board permits a connection to a NUCLEO-F401RE or NUCLEOG431RB development board. Up to four stacked STEVALIFP044V1 expansion boards can be used to evaluate a system. For example, a system with four STEVAL-IFP044V1 expansion boards allows users to assess an eight-channel digital output module with 5.7A (max.) capability each.
Features
- Based on IPS2050H-32 dual high-side switch, which features:
- Operating range up to 60V/5.7A
- Low power dissipation (RON(MAX) = 50mΩ)
- Fast decay for inductive loads
- Smart driving of capacitive load
- Under-voltage lock-out
- Per-channel overload and over-temperature protections
- QFN48L 8mm x 6mm package
- 8V to 33V/0A to 5.7A Application board operating range
- Extended voltage operating range (J3 open) up to 60V
- Green LEDs for output on/off status
- Red LEDs for per-channel diagnostic (overload and overheating)
- 5kV galvanic isolation
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- CE certified
- RoHS and China RoHS compliant
- Not FCC approved for resale
Layout
Published: 2022-09-26
| Updated: 2022-10-04