STMicroelectronics P-NUCLEO-IOD02A1 STM32 Nucleo Pack
STMicroelectronics P-NUCLEO-IOD02A1 STM32 Nucleo Pack consists of the X-NUCLEOIOD02A1 and X-NUCLEO-IKS02A1 expansion boards stacked on the NUCLEOL452RE development board. The P-NUCLEO-IOD02A1 can be used for evaluation purposes and as a development environment.The STM X-NUCLEO-IOD02A1 features an IO-Link device transceiver for the physical connection to an IO-Link master. In contrast, the X-NUCLEO-IKS02A1 features a multi-sensor board for industrial applications. The NUCLEO-L452RE features the necessary hardware resources to run the FP-IND-IODSNS1 function pack and controls the transceiver and multi-sensor boards.
The FP-IND-IODSNS1 combines an IO-Link demo stack library (derived from XCUBE-IOD02) with the X-CUBE-MEMS1 and features an example of an IO-Link device multi-sensor node.
The STM32 Nucleo pack offers an affordable and easy-to-use solution for the development of IO-Link and SIO applications.
Features
- X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
- X-NUCLEO-IKS02A1 multi-sensor expansion board based on ISM330DHCX MEMS 3D accelerometer and 3D gyroscope, IIS2MDC MEMS 3D magnetometer, IIS2DLPC MEMS 3D low power accelerometer, and IMP34DT05 MEMS digital omnidirectional microphone
- NUCLEO-L452RE development board embedding STM32L452RET6U 32-bit microcontroller based on ARM® Cortex®-M4 core (80MHz max) with 512Kbyte Flash memory and 160K byte SRAM
- FP-IND-IODSNS1 function pack featuring IO-Link demo-stack for X-NUCLEOIOD02A1 and sensor control on the X-NUCLEO-IKS02A1
Block Details
Published: 2021-02-03
| Updated: 2022-03-11