STMicroelectronics EVLSERVO1 STSPIN32G4-Based Reference Design

STMicroelectronics EVLSERVO1 STSPIN32G4-Based Reference Design is a compact reference design for driving low-voltage, high-current servo motors. The STMicroelectronics EVLSERVO1 features the STSPIN32G4, a system-in-package that combines a triple high-performance half-bridge gate driver with programmable features, an STM32G431 microcontroller, and advanced power management that generates the required internal supply. This is housed in a 9mm x 9 mm VFQFPN package. The design's small 50mm x 80mm x 60mm form factor is achieved by stacking the power and control boards.

Features

  • 3-phase power stage based on paralleled STL160N10F8 power MOSFETs and protected from overcurrent condition
  • Motors up to 3kW with active cooling or 2kW with passive cooling
  • Optimized for 24V and 48V applications
  • STSPIN32G4, high-performance 3-phase motor controller with embedded STSPIN32G431 MCU
  • Triple-shunt differential current sensing
  • External resistor management for regenerative braking
  • Inputs for speed/position feedback by digital Hall sensors and incremental/absolute encoder in differential or single-ended mode
  • CAN bus
  • NTC sensor for power stage temperature monitoring

Applications

  • Servo drives
  • Industrial and home automation
  • e-Bikes
  • Service and automation robots

Videos

Published: 2024-12-10 | Updated: 2025-07-22