STMicroelectronics AEK-COM-BLEV1 Evaluation Board

STMicroelectronics AEK-COM-BLEV1 Evaluation Board is based on the BlueNRG-1 low power BLUETOOTH® smart system on chip. The board can connect to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface, or I2C communication. The BlueNRG-1 device from STMicroelectronics is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit.

Features

  • Based on the BlueNRG-1 Bluetooth low energy system on chip
  • Associated STSW-BLUENRG-DK (BlueNRG-1 development kit software package), including firmware, and documentation
  • Up to +8dBm available output power (at antenna connector)
  • Excellent receiver sensitivity (-88dBm)
  • 7.7mA RX and 8.2mA TX at +0dBm power consumption
  • Bluetooth low energy compliant: supports master, slave, and simultaneous master-and-slave roles
  • Integrated balun BALF-NRG-02D3, which integrates a matching network and harmonics filter
  • 3 user LEDs
  • JTAG debug connector
  • Pre-programmed as a network processor
  • Board size: 60mm x 40mm
  • Part of the AutoDevKit™ initiative
  • RoHS and WEEE compliant
Published: 2020-04-21 | Updated: 2025-01-08