SparkFun Real-Time Clock Module - RV-8803
SparkFun BOB-16281 Real-Time Clock Module is a Qwiic-enabled breakout board for the RV-8803 RTC. The RV-8803 features a temperature-compensated crystal for precise timekeeping, low power consumption, and time-stamp event input. It also features a user-programmable timing offset value. The RV-8803 from SparkFunhas an improved I2C interface that removes the need to sequence commands/writes to the device. Temperature compensation comes factory-calibrated. The Qwiic system means no soldering is required, and it has 0.1"-spaced pins if using a breadboard.Features
- Periodic countdown timer interrupt function
- Periodic time update interrupt function (seconds, minutes)
- Alarm interrupts for weekday or date, hour, and minute settings
- External event input with interrupt and time-stamp function
- Programmable clock output pin for peripheral devices
- Factory-calibrated temperature compensation
Specifications
- High Time Accuracy
- ±1.5ppm 0°C to +50°C
- ±3.0ppm -40°C to +85°C
- ±7.0ppm +85°C to +105°C
- 1.5V to 5.5V operating voltage range
- 240nA at 3.3V low power consumption
- 0x32 I2C address
- -40°C to +105°C operating temperature range
- 2x Qwiic connectors
Videos
Published: 2020-04-08
| Updated: 2025-01-16