SiTime SiT9365 Ultra-Low Jitter Differential Oscillators
SiTime SiT9365 Ultra-Low Jitter Differential Oscillators support 32 commonly used output frequencies. The oscillators offer an exceptional dynamic performance of 0.23ps jitter and ±10ppm in the presence of common environmental hazards. The device supports output signaling types, including LVPECL, LVDS, and HCSL in combination with any voltage from 2.5V to 3.3V. The series is available in industry-standard packages measuring 3.0mm x 2.5mm and 7.0mm x 5.0mm. SiTime SiT9365 Ultra-Low Jitter Differential Oscillators are suitable for networking, storage, server, and FPGA clocking applications.Features
- 32 standard frequencies from 25MHz to 322.265625MHz
- LVPECL, LVDS, and HCSL output signaling
- 0.1ps RMS phase jitter (random) for Ethernet applications
- Wide -40°C to +85°C temperature range
- Available in industry-standard packages measuring 3.0mm x 2.5mm and 7.0mm x 5.0mm
Applications
- 10/40/100 GB Ethernet, SONET, SATA, SAS, and Fibre Channel
- Telecom, networking, instrumentation, storage, and servers
Published: 2017-11-03
| Updated: 2022-05-26