Azoteq IQS323 ProxFusion Sensing Controller

Azoteq IQS323 ProxFusion® Sensing Controller is a 3-channel capacitive / 2-channel inductive sensing controller with touch and proximity user interfaces. This controller features an I2C communication interface, low power options, wear detection, metal detection, and a slider with on-chip gesture calculations. Azoteq IQS323 ProxFusion Sensing Controller is suitable for a variety of applications, including TWS earphones, watches, fitness bands, inductive waterproof buttons, and SAR safety sensors.

Features

  • 3 External sensor pad connections
  • Configure multiple channels on external pins
  • External sensor options
    • 3 self capacitive buttons
    • Up to 2 wear detection pairs
    • 3 mutual capacitive touch/proximity sensors
    • 2 inductive mode sensors
  • Built-in basic functions
    • Automatic tuning
    • Noise filtering
    • Differential measurements
    • Debounce and hystersis
    • Dual-direction trigger indication
    • Halt mode
  • Built-in signal processing options
    • Touch/proximity output
    • Slider output
    • Gesture output
    • Reference user interface
    • Release user interface

Applications

  • TWS earphones
  • Wear detection
  • Waterproof buttons (inductive)
  • Low power wake-up buttons
  • Watches and fitness bands
  • SAR safety sensor

Specifications

  • 1.71V to 3.5V supply voltage
  • 1.53V internal regulated supply output for analog domain
  • -40°C to +85°C operating temperature
Published: 2022-09-29 | Updated: 2023-03-09