Texas Instruments TAS5815EVM Evaluation Module

Texas Instruments TAS5815EVM Evaluation Module facilitates an extensive evaluation of the TAS5815PWP digital input, closed-loop Class-D amplifier. The TAS5815PWP is a stereo high-performance closed-loop Class-D amp with low power dissipation and advanced audio processing.

The TI TAS5815EVM evaluation module graphical user interface, or GUI PurePathâ„¢ Control Console 3, interfaces with the EVM via USB. The USB interface enables the TAS5815EVM to receive optical SPDIF inputs, I2S, TDM, and audio inputs.

Features

  • The integrated DSP of the TAS5815PWP enables Class-H envelope tracking, eliminating the need for the development of complex tracking software or an external microcontroller
  • Default system configuration with PVDD supplied directly to TAS5815PWP-A and TAS5815PWP-B to evaluate system performance with an L-C filter or the filter-free ferrite bead output configuration
  • Optional TPS552882 buck-boost can be configured for device A to evaluate Class-H efficiency performance
  • Provides flexible input signal routing (USB, analog, optical, and external I2S)
  • Demonstration, evaluation, and development environment via the PurePath Console 3 software (GUI)

Applications

  • LCD TV, OLED TV, mobile smart TV, laser TV
  • Smart speakers, smart displays, sound bars, wireless speakers
  • Notebook PC, desktop PC motherboard
  • Piano, keyboard, synthesizer, professional speaker systems
  • Professional conference systems, enterprise projectors

Kit Contents

  • TAS5815PWPEVM
  • EVM Disclaimer Read Me

Layout

Texas Instruments TAS5815EVM Evaluation Module
Published: 2025-02-18 | Updated: 2025-02-28