Seeed Studio RF Explorer RFEM2.4G PLUS Expansion
Seeed Studio RF Explorer RFEM2.4G PLUS Expansion Board is compatible with the RF Explorer WSUB1G PLUS models. It can be assembled in PLUS models only. This Seeed Studio expansion board adds 2.4GHz band support, covering frequency ranges from WiFi, BLUETOOTH®, wireless video, ISM applications, and more.Features
- Compatible with RF Explorer WSUB1G PLUS to be converted into an ISM COMBO PLUS model
- High-frequency support for the 2.4GHz band starting at 2.35GHz and covering up to 2.55GHz
- Excellent performance in diagnosing and generating signals in the 2.4GHz ISM band
- Spectrum Analyzer mode with Peak Max and Hold, Normal, Overwrite and Averaging modes
- Signal Generator mode with up to +11dBm output power
- Extend internal FLASH memory for additional capabilities
Specifications
- 2350–2550MHz frequency band
- 2–85MHz frequency span
- Wi-Fi analyzer for the 2.4GHz band
- Standard SMA 50ohms connector
- 2.4GHz whip antenna included
- -105dBm to -10dBm dynamic range
- +10dBm absolute Max input power
- ±10ppm frequency stability and accuracy (typical)
- ±3dBm amplitude stability and accuracy (typical)
- 0.5dBm amplitude resolution
- 1Khz frequency resolution
- Automatic 58Khz to 812Khz resolution bandwidth (RBW)
Published: 2019-08-07
| Updated: 2023-12-26