Samtec Q2™ Shielded Ground Plane Connectors

Samtec Q2™ Shielded Ground Plane Connectors are rugged, high-speed, 0.635mm pitch, ground plane sockets and headers with a 19Gbps to 35Gbps performance range. The board-to-board Q2™ Shielded Connectors include the QFSS and QMSS series components that are available in multiple orientations, stack heights, positions, and with power/RF end options. These connectors are also available as a differential pair and/or power combo and meet the PCI/104-Express™ standard specifications.

Features

  • 360° metal shielding for reduced EMI
  • Rugged and high-speed mezzanine connectors
  • Integral power/ground plane rated up to 15.7A
  • 0.635mm pitch
  • Up to 35Gbps performance
  • Increased insertion depth
  • Dual-stage hot-pluggable
  • Shielded construction for EMI protection
  • Power combo and RF end options
  • Up to 156 signal pins/48 signal pairs standard
  • 10mm to 16mm stack height
  • Up to 208 positions
  • Optional guideposts and power pins
  • Differential pair signaling is available
  • Vertical, right-angle, and edge-mount options
  • Compatible with mPOWER™ (UMPT/UMPS) for power/signal flexibility
  • Meets the PCI/104-Express standard specifications
  • RoHS compliant

Applications

  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

Specifications

  • Materials
    • Liquid crystal polymer contact/ground insulator
    • Phosphor bronze plane/shield material
    • Au over 50µ" (1.27µm) Ni plating
  • 300VAC voltage rating
  • -55°C to +125°C operating temperature range
  • 0.10mm (0.004") maximum SMT lead coplanarity

Videos

Published: 2021-09-28 | Updated: 2023-05-15