ROHM Semiconductor Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.

Features

  • Low on-resistance
  • Fast switching
  • -55°C to 150°C operating temperature range
  • Halogen-free
  • Pb-free plating
  • RoHS compliant
  • 100% Rg and UIS tested

Applications

  • Switching
  • Motor drives

Power Dissipation Derating Curve

Performance Graph - ROHM Semiconductor Small Signal Dual Channel MOSFETs
View Results ( 12 ) Page
Part Number Datasheet Id - Continuous Drain Current Qg - Gate Charge Rds On - Drain-Source Resistance Rise Time Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Forward Transconductance - Min Typical Turn-On Delay Time Typical Turn-Off Delay Time Transistor Polarity Pd - Power Dissipation
AW2K21AR AW2K21AR Datasheet 20 A 29 nC 3 mOhms 5.9 ns 30 V - 2 V, 10 V 2 V 8.9 ns 487 ns N-Channel 1.6 W
HP8KF7HTB1 HP8KF7HTB1 Datasheet 18.5 A 20 nC 62 mOhms 11 ns 150 V 24 V 4 V 7.1 S 19 ns 40 ns N-Channel 26 W
HT8KF6HTB1 HT8KF6HTB1 Datasheet 7 A 6.4 nC 214 mOhms 9.1 ns 150 V 20 V 4 V 2.5 S 11 ns 19 ns N-Channel 14 W
HT8MB5TB1 HT8MB5TB1 Datasheet 12 A, 15 A 3.5 nC, 16.7 nC 47 mOhms, 56 mOhms 4.7 ns, 29 ns 40 V, 40 V 20 V, 20 V 2.5 V, 2.5 V 2.1 S, 6 S 5 ns, 9.6 ns 11 ns, 86 ns N-Channel, P-Channel 13 W
HT8MC5TB1 HT8MC5TB1 Datasheet 10 A, 11.5 A 3.1 nC, 17.1 nC 90 mOhms, 109 mOhms 5 ns, 17 ns 60 V, 60 V 20 V, 20 V 2.5 V, 2.5 V 2.3 S, 5 S 5.3 ns, 9.7 ns 13 ns, 91 ns N-Channel, P-Channel 13 W
R8011KNZ4C13 R8011KNZ4C13 Datasheet 11 A 37 nC 450 mOhms 25 ns 800 V 30 V 4.5 V 2.5 S 25 ns 70 ns N-Channel 139 W
R8019KNZ4C13 R8019KNZ4C13 Datasheet 19 A 65 nC 265 mOhms 50 ns 800 V 30 V 4.5 V 2.5 S 35 ns 110 ns N-Channel 208 W
RS6E122BGTB1 RS6E122BGTB1 Datasheet 155 A 50 nC 2.16 mOhms 19 ns 30 V 20 V 2.5 V 55 S 31 ns 66 ns N-Channel 89 W
HT8MD5HTB1 HT8MD5HTB1 Datasheet 9 A, 8.5 A 3.1 nC, 17.2 nC 112 mOhms, 191 mOhms 5 ns, 7 ns 80 V, 80 V 20 V, 20 V 4 V, 4 V 1.8 S, 3 S 5.8 ns, 9.4 ns 12 ns, 74 ns N-Channel, P-Channel 13 W
RD3N03BATTL1 RD3N03BATTL1 Datasheet 30 A 50 nC 64 mOhms 15 ns 80 V 20 V 4 V 13.4 S 15 ns 225 ns P-Channel 54 W
Published: 2025-06-15 | Updated: 2025-07-02