Renesas Electronics RA4E1 32-Bit Microcontroller Group

Renesas Electronics RA4E1 32-Bit Microcontroller Group combines a high-performance 100MHz Arm® Cortex®-M33 core with ultra-low active power consumption. These MCUs feature up to 512KB Code Flash memory with background operation, 8KB Data Flash memory, and 128KB SRAM with Parity. These highly integrated devices include a wide range of connectivity options, including USB 2.0 Full-Speed, SPI and Quad SPI, I2C, and CAN2.0B. The RA4E1 MCUs also incorporate Arm TrustZone® security and safety features along with a 12-bit A/D Converter (ADC12) and a 12-bit D/A Converter (DAC12).

The RA4E1 MCUs are built on a highly efficient 40nm process and are supported by an open and flexible ecosystem concept, called Flexible Software Package (FSP), including FreeRTOS and Azure RTOS. These devices are suitable for IoT applications requiring many connectivity options, large embedded RAM, 100MHz performance, and low power consumption.

The Renesas Electronics RA4E1 MCUs are offered in scalable QFN-48 and LQFP-64 packages with a -40℃ to +85℃ operating temperature range.

Features

  • Arm Cortex-M33 Core
    • Armv8-M architecture with the main extension
    • 100MHz Maximum operating frequency
    • Arm Memory Protection Unit (Arm MPU)
      • Protected Memory System Architecture (PMSAv8)
      • Secure MPU (MPU_S) of 8 regions
      • Non-secure MPU (MPU_NS) of 8 regions
    • SysTick timer
      • Embeds two Systick timers: Secure and Non-secure instance
      • Driven by LOCO or system clock
    • CoreSight™ ETM-M33
  • Memory
    • Up to 512KB code flash memory
    • 8KB data flash memory (100,000 program/erase (P/E) cycles)
    • 128KB SRAM
  • Connectivity
    • Serial Communications Interface (SCI) x4
      • Asynchronous interfaces
      • 8-bit clock synchronous interface
      • Smart card interface
      • Simple IIC
      • Simple SPI
      • Manchester coding (SCI3, SCI4)
    • I2C bus interface (IIC)
    • Serial Peripheral Interface (SPI)
    • Quad Serial Peripheral Interface (QSPI)
    • USB 0 Full-Speed Module (USBFS)
    • Control Area Network module (CAN)
  • Analog
    • 12-bit A/D Converter (ADC12)
    • 12-bit D/A Converter (DAC12)
  • Security and encryption
    • Arm TrustZone
      • Up to three regions for the Code Flash
      • Up to two regions for the Data Flash
      • Up to three regions for the SRAM
      • Individual secure or non-secure security attribution for each peripheral
  • Timers
    • General PWM Timer 32-bit (GPT32) x2
    • General PWM Timer 16-bit (GPT16) x2
    • Low Power Asynchronous General Purpose Timer (AGT) x5
  • System and power management
    • Low power modes
    • Battery backup function (VBATT)
    • Realtime Clock (RTC) with calendar and VBATT support
    • Event Link Controller (ELC)
    • Data Transfer Controller (DTC)
    • DMA Controller (DMAC) x8
    • Power-on reset
    • Low Voltage Detection (LVD) with voltage settings
    • Watchdog Timer (WDT)
    • Independent Watchdog Timer (IWDT)
  • Multiple clock sources
    • Main clock oscillator (MOSC) (8MHz to 24MHz)
    • Sub-clock oscillator (SOSC) (32.768kHz)
    • High-speed on-chip oscillator (HOCO) (16MHz, 18MHz, 20MHz)
    • Middle-speed on-chip oscillator (MOCO) (8MHz)
    • Low-speed on-chip oscillator (LOCO) (32.768kHz)
    • IWDT-dedicated on-chip oscillator (15kHz)
    • Clock trim function for HOCO/MOCO/LOCO
    • PLL/PLL2
    • Clock out support
  • General-purpose I/O ports
    • 5V tolerance, open drain, input pull-up, switchable driving ability
  • Operating voltage
    • 2.7V to 3.6V VCC
  • Physical
    • -40℃ to +85℃ operating temperature range
    • Package options
      • 10mm x 10mm LQFP-64; 0.5mm pitch
      • 7mm x 7mm QFN-48; 0.5mm pitch

Applications

  • General-purpose entry-level applications
  • Home appliance and building automation
    • Voice recognition
    • Panel control
  • Housekeeping
    • Entertainment
    • Gateways
  • HVAC
    • Heating
    • Air conditioning
    • Boiler control
  • Gaming

Videos

Block Diagram

Block Diagram - Renesas Electronics RA4E1 32-Bit Microcontroller Group
Published: 2021-09-20 | Updated: 2024-08-19