Renesas Electronics QC-BEKITPOCZ Quick Connect Beginners Kit

Renesas Electronics QC-BEKITPOCZ Quick Connect Beginners Kit offers two operation modes: sensor mode for sampling sensor data and voice recognition mode for identifying a 1kHz voice. The Renesas Electronics QC-BEKITPOCZ collects data from the sensors and transmits it to the AWS MQTT server via the Wi-Fi® chip. It can be monitored by subscribing to a specific topic on an MQTT client. Network connection settings for the router can be configured using a mobile phone application.

Features

  • The QC Beginners Kit supports two operation modes:
    • Sensor mode that is used for sampling sensor data
    • Voice recognition mode used for identifying a 1kHz voice
  • Information sampled by the various sensors is published to the AWS MQTT server by the Wi-Fi chip
  • Data can be monitored on MQTT clients by subscribing to a specific topic
  • The router used for the network connection can be configured with a mobile phone application
Published: 2024-08-19 | Updated: 2024-11-01