Renesas Electronics MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group
Renesas Electronics MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group facilitates easy evaluation of motor control using permanent-magnet synchronous motors, also known as BLDC motors. This kit supports 1-/2-/3-shunt current detection, a motor control development support tool (Renesas Motor Workbench), and provides overcurrent protection function using overcurrent detection circuit. Kit contents include one inverter board (RTK0EM0000B12020BJ), one CPU board (RTK0EMA330C00000BJ), one brushless DC Motor (R42BLD30L3), one USB cable, eight screws, and eight standoffs. The MCK-RA6T3 motor control kit is used for brushless DC motor solutions.Features
- The CPU board is equipped with the RA6T3 as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RA6T3
- Supports 1-shunt/3-shunt current sensing
- Over-current detection
- Supports the motor control development support tool "Renesas Motor Workbench"
- Supports Hall sensors, encoders, and inductive position sensors
Kit Contents
- 1x Inverter board (RTK0EM0000B12020BJ)
- 1x CPU board (RTK0EMA330C00000BJ)
- 1x Brushless DC motor (R42BLD30L3)
- 1x USB cable
- 8x Screws
- 8x Standoffs
Block Diagram
Boards Overview
Additional Resources
- Quick Start Guide
- Application Note - MCK-RA6T3 Example Project Bundle
- Application Note - RA/RX Family QE for Motor Application Development Guide
- Application Note - RA Family Vector control for permanent magnetic synchronous motor with hall sensors
- Application Note - 120-degree conducting control of permanent magnetic synchronous motor using hall sensors
Published: 2024-03-14
| Updated: 2024-04-08