Renesas Electronics ISL81802 Evaluation Boards

Renesas Electronics ISL81802 Evaluation Boards are designed to evaluate ISL81802  80V high voltage dual synchronous buck controllers. These evaluation boards feature a programmable switching frequency range from 100kHz to 1MHz that helps in optimizing the inductor size. The ISL81802 evaluation boards operate from an 18V to 80V wide input voltage range and are used in high current applications.

Features

  • ISL81802EVAL1Z:
    • Dual-phase evaluation board
    • 20A buck current
    • 22A OCP setpoint at ambient room temperature
  • ISL81802EVAL2Z:
    • Dual-output evaluation board
    • 10A gate driver output
    • 12.6A each output OCP at ambient room temperature
  • ISL81802EVAL3Z:
    • 4-phase evaluation board
    • 40A buck output
    • 44A OCP setpoint at ambient temperature

Specifications

  • 18V to 80V input voltage range
  • 200kHz switching frequency
  • 12V output voltage
  • 40A output current
Published: 2021-01-11 | Updated: 2022-03-11