Renesas Electronics 8V97051 Wideband Fractional RF Synthesizer
Renesas Electronics 8V97051 Low-Power Wideband Fractional RF Synthesizer is optimized for use as the local oscillator (LO) in multi-carrier, multi-mode FDD, and TDD base station radio cards. The Renesas Electronics 8V97051 is offered in a compact 5mm x 5mm, 32-VFQFN package with 50Ω differential RF output impedances for easy integration into the receiver or transmitter lineup. This device has a default fractional mode with the option to use it with an integer mode.Features
- Dual differential outputs
- 34.375MHz to 4400MHz (continuous range) output frequency range
- RF output divide by 1, 2, 4, 8, 16, 32, 64
- Open-drain outputs
- Fractional-N synthesizer (also supports Integer-N mode)
- 16-bit integer and 12-bit fractional (16-bit fractional when using the extended registers)
- 3- or 4-wire SPI interface (compatible with 3.3V and 1.8V)
- Single 3.3V supply
- Programmable output power level: -4dBm to +5dBm (up to +7 when using the extended registers)
- 1.8V logic compatibility
- Mute function
- Ultralow PN for 1.1GHz LO (-143dBc/Hz @ 1MHz offset, (typical))
- Lock detect indicators
- 5MHz to 310MHz input reference frequency
- 380mW (typical) (RF_OUTB disabled) power consumption
- 32-lead, 5mm x 5mm VFQFN package
- Autocal feature for band select
- Pin compatible with ADF4350, ADF4351, MAX2870
- -40°C to +85°C ambient operating temperature
- Lead-free (RoHS 6) packaging
Applications
- Wireless infrastructure
- Test equipment
- CATV equipment
- Military and aerospace
- Wireless LAN
- Clock generation
Block Diagram
Published: 2015-05-12
| Updated: 2022-10-11