Pulse Electronics W5030 Radome Dual-Band Wi-Fi Omni Antenna

Pulse Electronics W5030 Radome Dual-Band Wi-Fi® Omni Antenna is ideal for harsh outdoor environments where a Wi-Fi connection is required in 2.4GHz or 5GHz bands. The W2030 antenna offers mechanical stability and UV and IP67 protection to ensure reliability. This device is designed for installation on a mast or wall using a Pulse FB2BRACKET or FB3BRACKET.

Features

  • Omnidirectional with 3.5dBi 6.5dBi gain
  • UV protected and IP67 rated
  • Connector N-male

Applications

  • Access points
  • Base stations
  • Public safety
  • Repeaters
  • Small cell

Specifications

  • -40°C to 85°C operating temperature range
  • 50Ω nominal impedance
  • 2.4GHz to 2.5GHz frequency 1
  • 5.15GHz to 5.875GHz frequency 2
Published: 2016-11-01 | Updated: 2022-07-01