Rose Aluminum Standard Enclosures

ROSE Aluminum Standard Enclosures are designed for mechanical engineering and automation technology. These robust enclosures are suitable for use in a wide temperature range of -40°C to +90°C. The series offers IP66 ingress protection and fixing options for DIN rails and mounting plates. ROSE Aluminum Standard Enclosures are ideal for the installation of electrical and electromechanical components, including buttons, terminals, switching elements, and electronic modules containing PCBs.

Features

  • Robust aluminum enclosure for mechanical engineering and automation technology
  • Usable in wide temperature area
  • IP66 ingress protection
  • Fixing options for DIN rails and mounting plates
  • -40°C to +90°C temperature range

Applications

  • Installation of electrical and electromechanical components
  • Terminals, buttons, and switching elements
  • Electronic modules containing PCBs
Published: 2023-05-18 | Updated: 2025-08-06