Phoenix Contact M8 8-Position Connectors & Cable Assemblies
Phoenix Contact M8 8-Position Connectors & Cable Assemblies are small, industrial M8 connectors developed to meet the demand for increased signal carrying capabilities in space-saving designs. M8 8-Position Connectors & Cable Assemblies offer 1.5A rated current, 30V voltage, and ≥ 100MΩ insulation resistance. M8 8-Position Connectors & Cable Assemblies provide IP65/IP67 protection and meets IEC 61076-2-104 standards with a surge voltage category II and pollution degree of 3. The Phoenix Contact M8 series is available in male and female panel mount connectors and cable assemblies.Specifications
- 1.5A rated current at 40°C
- 30V rated voltage
- Number of positions - 8
- ≤3mΩ volume resistance
- ≥100MΩ insulation resistance
- Standards/regulations - M8 plug-in connector IEC 61076-2-104
- Surge voltage category - II
- 3 pollution degree
- Degree of protection (IP65/IP67)
- Au contact surface material
- PA66 contact carrier material
- Material, knurls (Zinc die-cast, nickel-plated)
Published: 2012-10-31
| Updated: 2022-03-11