Phoenix Contact XT Terminal Blocks
Phoenix Contact XT Terminal Blocks are designed with Push-X connection technology. The front Push-X connection enables easy and clearly arranged wiring. These XT terminal blocks offer a testing facility in the double-function shaft and an additional test connection. The XT terminal blocks are available in feed-through and ground terminal versions. These terminal blocks feature an 8kV rated surge voltage, 2.5mm² rated cross-section, 0.5mm² to 4mm² cross-section range, and 0.77W maximum power dissipation for nominal conditions. The XT terminal blocks comply with the UL 94V-0 flammability rating and IEC 60947-7-2 connection standards. These terminal blocks are used in the railway industries, machine buildings, plant engineering, and process industries.Features
- 8kV rated surge voltage
- 0.77W maximum power dissipation for nominal conditions
- III overvoltage category
- 3 degrees of pollution
- Comply with UL94V-0 flammability rating
- Comply with IEC 60947-7-2 connection standards
Applications
- Railway industries
- Machine buildings
- Plant engineering
- Process industries
Published: 2023-05-02
| Updated: 2025-10-01