Phoenix Contact UNO DC/DC Converter
Phoenix Contact UNO DC/DC Converter is able to cut installation costs and increase efficiency by supplying power to a control cabinet directly from a photovoltaic system. The UNO DC/DC Converter can be installed in the field and is reliable from -25°C to +70°C. Thanks to a compact design and high degree of efficiency it can also be used in small control boxes. LED function monitoring allows for a simplified startup.Features
- Direct field installation
- Simplified approval of systems due to existing UL 1741 certification for the DC/DC converter
- Operating temperature range of -25°C to +70°C
- Compact, high-efficiency design
- Simplified startup with LED function monitoring
- Wide input voltage range of 300VDC to 1000VDC
- >90% efficiency
Published: 2016-03-10
| Updated: 2022-03-11