Phoenix Contact FL SWITCH 2303-8SP1 SPE Switch

Phoenix Contact FL SWITCH 2303-8SP1 Single Pair Ethernet (SPE) Switch ensures consistent IP-based communication from the sensor to the cloud via a single pair of wires. Features provided by this switch include a space-saving design and the simple connection of sensors and actuators from the field level. In addition to data transmission, the two-wire installation can be utilized for simultaneous power supply to the end devices via power over data line (PoDL). The Phoenix Contact FL SWITCH 2303-8SP1 SPE Switch is suitable for various digitalization applications in building, factory, and process automation.

Features

  • Long distances up to 1000m with SPE standard 10 BASE-T1L
  • Simple, space-saving installation with data transmission and power supply via a single pair of wires
  • Subsystems or gateways are no longer needed, complexity is reduced
  • Universal use with all Ethernet and IP-based protocols

Applications

  • Building automation
  • Factory automation
  • Process automation
  • Traffic
  • Water/wastewater

Specifications

  • 8x 10 BASE-T1L SPE ports
  • 3x 100/ 1000 BASE-TX RJ45 copper ports
  • 24VDC power class 11 PoDL
  • 18VDC to 32VDC voltage range
  • 45mm x 130mm x 119mm dimensions
  • IP20 degree of protection
  • -40°C to +70°C operating temperature range

Factory Automation

Infographic - Phoenix Contact FL SWITCH 2303-8SP1 SPE Switch
Published: 2025-04-21 | Updated: 2025-07-31