Phoenix Contact REG Industrial Ethernet Switches
Phoenix Contact REG Industrial Ethernet Switches simplify building networking, featuring a REG format that can be integrated directly into the distribution cabinets of electrical installations. These robust and high-performance unmanaged switches use a plug-and-play design for fast commissioning, and no configuration is required for easy operation. Additional features include support for energy-efficient Ethernet, reduced cabling effort, and ultra-high-speed Gigabit support. The 1473642 switch offers a power-over-Ethernet (PoE) design with up to 30W power per port. Phoenix Contact REG Industrial Ethernet Switches offer easy and space-saving building installation and are made in accordance with DIN 43880 specifications.
Features
- Unmanaged switch
- Minimal installation effort and space required due to REG format
- Reduced cabling effort - attached devices are supplied directly via PoE
- Easy and space-saving installation
- Robust and high performance
- Fast commissioning via plug-and-play design
- Easy operation, as no configuration is required
- Supports energy-efficient Ethernet
- Ultra-high speed with Gigabit support
- PoE version with up to 30W power per port (1473642)
Specifications
- Supply voltage range
- 1473643: 9VDC to 32VDC
- 1473642: 48VDC to 55VDC
- 10/100/1000Mbps transmission speed
- 4 or 8 RJ45 ports
- IP20 degree of protection
- +5°C to + 50°C ambient temperature range (operation)
- REG design in accordance with DIN 43880