Phoenix Contact M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Data Connectors & Cables

Up to 10GBps, codings for all commonly used Fieldbus systems, hybrid connectors for simultaneous data and PoE transmission, designed according to Cat6.

        •  B-coded
        •  Y-coded, hybrid
        •  X-coded for 10-gigabit Ethernet
          D-coded for Ethernet and PROFINET
          Mini-B USB
          FO applications

View Data Connectors and Cables

Power Connectors & Cables

Power up to 16A / 630V, connection cross-sections up to 2.5mm2, for 1-phase and 3-phase line voltage applications, protection against mismatching for AC and DC applications.

          Y-coded, hybrid
        •  T-coded for power up to 12A / 60V
          S-coded for power up to 16A / 630V
          K-coded for power up to 16A / 630V
        •  L-coded for power up to 16A /630V
          M-coded for power up to 8A / 630V

View Power Connectors and Cables

Signal Connectors & Cables

Power up to 16A / 630V, connection cross-sections up to 2.5mm2, for 1-phase and 3-phase line voltage applications, protection against mismatching for AC and DC applications.

          A-coded for signals and Fieldbus
          3 to 8 positions
        •  High-density 12 position and 17 positions

View Signal Connectors and Cables

Videos

Published: 2017-06-09 | Updated: 2025-10-16