Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks
Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks feature tool-free lever connection technology that is ideal for on-site device connections. These PCB terminal blocks combine ease-of-use of the lever actuation and reliable push-in spring connection. The LPT 16 Lever-Actuated PCB Terminal Blocks are ideal for use in regenerative energies, electrical drives, and electromobility charging infrastructures.Features
- Tool-free lever operation saves time during connection and release of conductors with or without ferrules
- Color-coded actuation lever enables intuitive operation in the field
- Defined contact force ensures reliable, long-term, stable contacting
- Voltage range up to 600V (Group B and C) and 1000V (Group F)
- UL enables use in drive technology, photovoltaics, energy storage, and charging technology
Applications
- Electromobility charging infrastructure
- Automation technology
- Transportation technology
- Telecommunications
- Drive technology
Specifications
- 1 to 6 positions
- Wire range to 4AWG
- 10mm or 15mm centerline
- Current rated to 66A (10mm) and 72A (15mm)
- -40°C to +105°C operating temperature range
- UL recognized
Published: 2021-07-19
| Updated: 2025-04-03