Phoenix Contact CGS Cable Routing System

Phoenix Contact CGS Cable Routing System enables the safe and easy handling of conductors, cables, and cable harnesses to the control cabinet door. The system features swivel joints that can be opened to quickly feed in or reposition pre-assembled cables without tools. The installation and mounting materials provide secure connections and EMC-compliant wiring, ensuring installers have a clear overview. Phoenix Contact CGS Cable Routing System offers optimum installation of conductors, cables, and cable harnesses.

Features

  • Innovative swivel joints offer easy installation of pre-assembled conductors, cables, and cable harnesses
  • Swivel joint openings can be operated without tools
  • Protective covers can be attached without tools
  • Integrated flanges with strain relief
  • Easy and quick subsequent wiring
  • Cable routing for control cabinet door can be planned in the CAD system
  • Mechanical cable protection and bundling
  • High-grade elastic and mechanically resilient UL 94V-0 plastic

Specifications

  • 42mm cable-entry opening
  • Maximum of 100 cables at 1.5mm²
  • 180° maximum opening angle of control cabinet door
  • PC insulation material

Videos

Published: 2017-09-26 | Updated: 2022-06-08