Phihong AQ60W 60W USB-C Adapter

Phihong AQ60W 60W USB-C™ Adapter is suitable for consumer electronic products such as wireless communication, portable equipment, and peripherals. This adapter features an operating altitude of 5000m and DoE Level VI, CoC Version 5 Tier 2 compliance. The AQ60W adapter offers a 5V to 20V output voltage range, 3A maximum current, and 0°C to +40°C operating temperature range. Phihong AQ60W 60W Adapter features USB Power Delivery (PD) 3.0 and a maximum leakage current of 80μA at 264VAC 50Hz.

Features

  • 60W maximum power
  • USB PD 3.0
  • DoE Level VI, CoC Version 5 Tier 2 compliance
  • 5000m operating altitude
  • 5V to 20V output voltage
  • 3A maximum current
  • 0°C to +40°C operating temperature range

Applications

  • Wireless communications
  • Portable equipment
  • Peripherals
  • Consumer electronics
Published: 2023-10-17 | Updated: 2024-04-18