ECS ECS-TXO-16CSMV4 Clipped Sine Wave TCXOs
ECS ECS-TXO-16CSMV4 Clipped Sine Wave Temperature Compensated Crystal Oscillators (TCXOs) are designed to deliver exceptional frequency stability and precision in compact electronic systems. These oscillators support a wide input voltage range from 1.7V to 3.6V with various power supply configurations, including 1.8V, 2.5V, and 3.3V systems. The ECS-TXO-16CSMV4 TCXOs include a clipped sine wave output that ensures a clean signal transmission with a peak-to-peak voltage of 0.8V, suitable for precision timing circuits. The start-up time is impressively fast at 5 milliseconds, and the oscillator exhibits low phase noise with values reaching -156dBc/Hz at 100kHz offset. These oscillators offer a 26MHz to 52MHz frequency range with outstanding frequency tolerance of ±2PPM at (@ +25°C ±2°C) room temperature.The ECS-TXO-16CSMV4 TCXOs are engineered by MultiVolt™ analog compensation technology and housed in a miniature 1.6mm x 1.2mm x 0.56mm ceramic SMD package. These oscillators are Pb-free and RoHS compliant, with a Moisture Sensitivity Level (MSL) 1, and feature gold-plated leads for enhanced solderability and durability.
Features
- 26MHz to 52MHz frequency range
- MultiVolt™ 1.7VDC to 3.6VDC input voltage range
- 0.8V p-p clipped sine wave output
- ±2.PPM tolerance @ 25°C ±2°C frequency tolerance
- Frequency stability:
- ±0.5PPM over -30°C to 85°C
- ±0.1PPM vs. supply/load changes (±10%)
- ±1PPM aging (1st year)
- 5ms start-up time
- 1.6mm x 1.2mm x 0.56mm ceramic SMD compact package
- RoHS-compliant and Pb-free
- Compatible with 1.8V, 2.5V, and 3.3V power supply
- Moisture Sensitivity Level 1 rating (MSL)
- Gold-plated leads for reliable soldering
- Customizable Part Numbering for frequency, stability, and temperature options
Applications
- IoT/wearables
- Smart home sensors
- Wireless
- Automotive
- Industrial
- Low power/portable
Charateristic Curve
Dimension Diagram
Published: 2025-09-16
| Updated: 2025-10-08