CTS Electronic Components Model 620 HCMOS Clock Oscillators

CTS Electronic Components Model 620 HCMOS Clock Oscillators offer ultra-low voltage operation with excellent stability and low phase jitter for precision timing in compact designs. These oscillators feature a ceramic surface-mount package measuring 2mm × 1.6mm × 0.8mm and support supply voltages of 1.8V, 2.5V, and 3.3V. The Model 620 clock oscillators operate within a frequency range of 1MHz to 110MHz and a temperature range of -40°C to 105°C. These oscillators feature fundamental and third-overtone crystal designs. Typical applications include IoT devices, microcontrollers, FPGAs, networking equipment, wireless communication, data communications, and portable devices.

Features

  • Ceramic surface mount package
  • Fundamental and 3rd overtone crystal designs
  • 1.0MHz to 110MHz frequency range
  • 1.8V, 2.5V, and 3.3V operation
  • Output enable standard
  • -40°C to 105°C operating temperature range

Applications

  • Internet of Things [IoT, IIoT]
  • Microcontrollers and FPGAs
  • Wireless communication
  • Networking equipment
  • Data communications
  • Computers and peripherals
  • Ethernet/GbE/SyncE
  • Portable devices
  • Test and measurement
Published: 2025-10-13 | Updated: 2025-10-23