Taoglas Comet MA584 Mount Puck Antennas

Taoglas Comet MA584 Mount Puck Antennas feature 4 Wi-Fi® antennas supporting multi-band coverage across 2.4GHz, 5.8GHz, and 7.125GHz. These antennas deliver consistent gain and high efficiency across these bands. The MA584 mount puck antennas' robust design ensures dependable connectivity, making them well-suited for fleet and transport telematics, public safety, and other mission-critical applications. These antennas also consist of 300mm of 1.37 Micro Coax black cable with SMA(M) connectors. The MA584.A.003 antenna is available in black color and the MA584.W.003 in white color. Typical applications include gateways, routers, and industrial networks, digital signage and point-of-sale terminals, first responders, and emergency services.

Features

  • Permanent mount puck antenna
  • 4 Wi-Fi® MIMO antennas covering 2.4GHz/5.8GHz/7.125GHz
  • 300mm of 1.37 micro coaxial black cable with SMA(M) connectors
  • IP67-rated with waterproof enclosure
  • RoHS and REACH compliant
  • 101mm x 101mm x 20mm dimensions
  • 50Ω impedance
  • Linear polarization
  • Low-profile housing
  • Customized cable and connectors

Applications

  • Gateways, routers, and industrial networks
  • Digital signage and point-of-sale terminals
  • First responders and emergency services

Mechanical Drawing

Mechanical Drawing - Taoglas Comet MA584 Mount Puck Antennas

Videos

Published: 2025-11-12 | Updated: 2026-01-05