Panasonic Electronic Components TC Conductive Polymer Tantalum Solid Capacitors
Panasonic TC Conductive Polymer Tantalum Solid Capacitors are POSCAP™ capacitors offering stable capacitance at high frequencies and temperatures with a low ESR/ESL. The TC components are guaranteed for 1000 hours at +125°C and are available in B2, D2E, D3L, and D4 sizes. These capacitors utilize a sintered tantalum anode with a proprietary high-conductivity polymer cathode and demonstrate high reliability/high heat resistance, making them ideal for digital, high-frequency devices.Features
- Guaranteed for 1000 hours at +125°C
- Surface mount type
- Halogen-free and RoHS compliant
Specifications
- -55°C to +125°C temperature range
- Voltage ranges
- 2.5V to 10V rated
- 2.0V to 8.0V category
- 100µF to 1000µF capacitance range
- ±20% capacitance tolerance
- 2400mArms to 6100mArms ripple current range
- 5mΩ to 25mΩ maximum ESR range
- 60mA to 428mA maximum leakage current
- 1.8mm to 3.8mm in height
Additional Resources
Published: 2021-07-27
| Updated: 2024-04-30