Panasonic CM Automotive Relays
Panasonic CM Automotive Relays offers Micro‑ISO form-factor relays that deliver robust performance in a compact package. These relays are available in sealed or flux‑tight protective constructions. The CM automotive relays feature a wide lineup of 1 Form A (SPST) or 1 Form C (SPDT) contact arrangements. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CM automotive relays are ideal for fan motors, heaters, head lamps, air compressors, ABS, blower fans, and defoggers.
Features
- Micro-ISO type terminals and a small size
- Wide line-up
- Compact and high-capacity switching
Applications
- Fan motors
- Heaters
- Head lamps
- Air compressors
- ABS
- Blower fans
- Defoggers
Dimensions
Published: 2026-02-25
| Updated: 2026-02-25