Cree LED XLamp® XM-MR LEDs

Cree LED XLamp® XM-MR LEDs feature a round, circular light‑emitting surface (LES) that improves the quality of projected light through optics, compared to traditional LEDs with a square LES. The bottom of the XM-MR LED maintains the same dimensions and footprint as all other Cree LED XLamp XM LEDs, providing an easy upgrade path for XM‑based designs. The compact and proven 5.0mm2 XM-MR platform offers an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify design processes and shorten time‑to‑market. XLamp XM-MR LEDs are optimized for directional portable lighting applications where the best possible beam quality is required.

Features

  • Available in 70-CRI white
  • ANSI‑compatible chromaticity bins (5000K, 5700K, and 6500K)
  • Binned at +85°C
  • Eliminates square beam shapes through tight beam optics
  • 3V voltage class
  • Low 0.6°C/W (typical) thermal resistance, junction-to-solder point
  • Wide 120° viewing angle
  • Unlimited floor life at ≤30ºC/85% RH
  • Reflow solderable per JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • Class 3B ESD withstand voltage, Human-Body Model (HBM) per Mil-Std-883D
  • UL recognized component (E349212)
  • RoHS and REACH compliant

Applications

  • Architectural lighting
  • Retail/display lighting
  • Hospitality lighting
  • Residential lighting
  • Museum/gallery lighting
  • Flashlights
  • Bicycle lights
  • Aftermarket automotive

Specifications

  • 3226lm maximum
  • Minimum luminous flux (lm) at 3000mA
    • 1252lm or 1276lm at +25°C
    • 1120lm or 1200lm at +85°C
  • 14A maximum drive current at +85°C
  • 5V maximum reverse voltage
  • 3.2V maximum forward voltage at 3000mA, +85°C
  • 57W maximum power
  • 2.3mm LES size, 5.0mm x 5.0mm footprint
  • +150°C maximum LED junction temperature, +85°C typical

Dimensions: mm

Mechanical Drawing - Cree LED XLamp® XM-MR LEDs
Published: 2025-10-22 | Updated: 2025-11-19