onsemi NRVHPAF320 Ultrafast Power Rectifier
onsemi NRVHPAF320 Ultrafast Power Rectifier provides soft recovery and fast switching performance in a compact and thermally efficient package. This compact footprint makes the device ideally suited to automotive and portable applications where board space is at a premium. The low profile makes the NRVHPAF320 a good option for flat panel displays and other applications with limited vertical clearance. The onsemi NRVHPAF320 offers low leakage over temperature, making it a good match for applications requiring low quiescent current.Features
- Fast, soft switching for reduced EMI and higher efficiency
- Low profile with a maximum height of 1.1mm
- Lead-free, halogen-free, BFR-free, and RoHS-compliant
- Small footprint with a 13.5mm2 footprint area
- NRV prefix for automotive and other applications requiring unique site and control change requirements; AEC−Q101 qualified and PPAP capable
Applications
- Switching power supplies, including mini-adapters and displays
- Instrumentation
- Engine control recirculation diodes
- Freewheeling diodes where space is at a premium
Specifications
- 200V peak repetitive reverse voltage (VRRM)
- 3.0A average rectified forward current (IO)
- 6.0A peak repetitive forward current (IRFM)
- 110A non-repetitive peak surge current (IFSM)
- -65°C to +175°C operating junction temperature (TJ)
- Maximum instantaneous forward voltage (IF = 3.0A) (VF) is 1.00V (TJ = +25°C), 0.80V (TJ = +125°C)
- Maximum instantaneous reverse current (VR = 200V) (IR) is 0.50µA (TJ = +25°C), 25µA (TJ = +125°C)
- Reverse recovery time
- IF = 3.0A, VR = 30V, dl/dt = 50A/µs, TJ = +25°C (trr) is 30ns
- IF = 3.0A, VR = 30V, dl/dt = 50A/µs, TJ = +125°C (trr) is 50ns
Mechnaical Case Outline
Published: 2025-05-20
| Updated: 2025-06-19