onsemi NCV7705/NCV7706 Mirror-Module Driver ICs
onsemi NCV7705/NCV7706 Mirror-Module Driver Integrated Circuits (ICs) are powerful driver ICs for automotive body control systems. The onsemi IC is designed to control several loads in the front door of a vehicle. The monolithic IC is able to control mirror functions like mirror positioning, heating, and folding. The device features four high-side outputs to drive LEDs or incandescent bulbs (up to 5/10W). To allow maximum flexibility, all lighting outputs can be Pulse Width Modulation (PWM) controlled through PWM inputs (external signal source) or by an internal programmable PWM generator unit. The NCV7705/NCV7706 ICs are controlled through a 24-bit SPI interface with in-frame response.Features
- 5.5V to 28V operating range
- 4x high-side and 4x low-side drivers connected as half-bridges
- 2x half-bridges Iload = 0.75A; RDS(on) = 1.6Ω at +25°C
- 2x half-bridges Iload = 3A; RDS(on) = 300mΩ at +25°C
- 4x high-side lamp drivers
- 2x LED; Iload = 0.3A; RDS(on) = 1.4Ω at +25°C
- 1x 10W; configurable as LED driver; Iload = 2.5A; RDS(on) = 300mΩ at +25°C
- 1x 5W; configurable as LED driver; Iload = 1.25A; RDS(on) = 600mΩ at +25°C
- 1x high-side driver for mirror heating; Iload = 6A; RDS(on) = 100mΩ at +25°C
- Electrochromic mirror control (NCV7706 only)
- 1x 6-bit selectable output voltage controller
- 1x LS for EC control; Iload = 0.75A; RDS(on) = 1.6Ω at +25°C
- Independent PWM functionality for all outputs
- Integrated programmable PWM generator unit for all lamp driver outputs - 7-bit/10-bit selectable duty-cycle setting precision
- Programmable soft-start function to drive loads with higher inrush currents as the current limitation value
- Multiplex current sense analog output for advanced load monitoring
- Very low current consumption in standby mode
- Charge pump output to control an external reverse polarity protection MOSFET
- 24-bit SPI interface for output control and diagnostics
- Protection against short-circuit, overvoltage, and over-temperature
- Downwards pin-to-pin and SPI registers compatible with NCV7707
- Moisture Sensitivity Level (MSL) 3
- AEC-Q100 qualified and PPAP compliant
- SSOP36-EP power package
- Lead-free device
Applications
- Decentralized door electronic systems
- Body Control Units (BCUs)
Specifications
- Supply voltages
- 5.5V to 28V functional
- 8V to 18V parameter specification
- Supply currents
- VS
- 12µA maximum in standby mode, 3.5µA typical
- 20mA maximum in active mode, 8mA typical
- VCC
- 6µA maximum in standby mode, 4.5µA typical
- 8mA maximum in active mode, 6.5mA typical
- 18µA maximum total standby mode supply current, 8µA typical
- VS
- 22µs maximum cross-conduction protection time
- Recovery frequency
- 1kHz to 4kHz in slow recovery mode
- 2kHz to 6kHz in fast recovery mode
- Bulb/LED driver output
- 1mA maximum leakage current
- 0.22V/µs typical slew rate
- 1.25A ECFB output current
- Electrostatic Discharge (ESD) ratings
- Human-Body Model (HBM)
- ±2kV maximum on all pins
- ±4k± maximum for output pins OUT1 to OUT4 and ECFB to GND (all unzapped pins grounded)
- Charged Device Model (CDM)
- ±500V maximum on all pins
- ±750V on the corner pins
- Human-Body Model (HBM)
- Junction-to-air thermal resistance
- 49.4°C/W for SSOP36-EP, 1-layer PCB
- 24°C/W for SSOP36-EP, 4-layer PCB
- -40°C to +150°C operating junction temperature range
Block Diagram
Application Diagram
Pin Connections
Published: 2025-09-02
| Updated: 2025-09-09