onsemi NCD57080 Isolated High-Current Gate Drivers

onsemi NCD57080 Isolated High-Current Gate Drivers are high-current single-channel IGBT gate drivers with 3.75kVrms internal galvanic isolation. These gate drivers are designed for high system efficiency and reliability in high-power applications. The NCD57080 drivers feature short propagation delays with accurate matching, high transient and electromagnetic immunity, wide bias voltage ranges, and a wide input voltage range. onsemi NCD57080 Isolated High-Current Gate Drivers improve system efficiency and PWM signal integrity and offer system design flexibility. Typical applications include uninterruptible power supplies (UPS), motor control, industrial power supplies, HVAC, and solar inverters.

onsemi NCD57080 Isolated High-Current Gate Drivers accommodate a wide range of input bias voltage and signal levels from 3.3V to 20V. These devices are available in a narrow-body SOIC-8 package.

Features

  • High (±6.5A) peak output current
  • Low clamp voltage drop eliminates the need for a negative power supply to prevent spurious gate turn-on (NCD57080A only)
  • Short propagation delays with accurate matching
  • IGBT gate clamping during short circuit
  • IGBT gate active pull-down
  • Tight UVLO thresholds for bias flexibility
  • Wide bias voltage range, including negative VEE2 (NCD57080B)
  • 3.3V, 5.0V, and 15.0V logic input
  • 75kVrms galvanic isolation
  • High transient immunity
  • High electromagnetic immunity
  • Compact, narrow-body SOIC-8 package
  • Lead-free, halogen-free, BFR-free, and RoHS compliant

Applications

  • UPS
  • Motor control
  • Industrial power supplies
  • HVAC
  • Solar inverters
Published: 2020-05-28 | Updated: 2024-05-23