onsemi NVMFS015N10MCL Single N-Channel Power MOSFETs
onsemi NVMFS015N10MCL Single N-Channel Power MOSFETs are designed for compact and efficient designs, including high thermal performance. These MOSFETs offer low drain-to-source resistance (RDS(on)) to minimize conduction losses and low gate charge (QG)/capacitance to minimize driver losses. onsemi NVMFS015N10MCL MOSFETs are AEC-Q101 Qualified and PPAP capable. These MOSFETs come in a small 5mm x 6mm DFN5 flat lead package. Typical applications include reverse battery protection in solenoid drivers, power switches (high-side driver, low-side driver, and H-bridges) in motor control, and switching power supplies.Features
- Low RDS(on) to minimize conduction losses
- 12.2mΩ at 10V
- 18.3mΩ at 4.5V
- 100V drain-to-source resistance (V(BR)DSS)
- 47.1A maximum drain current (ID)
- AEC-Q101 qualified and PPAP capable
- Small footprint (5mm x 6mm) for compact design
Specifications
- Reverse battery protection for solenoid drivers
- Power switches for motor control
- Switching power supplies
Additional Resource
Published: 2020-09-18
| Updated: 2024-06-04