onsemi FFSH SiC Schottky Diodes

onsemi FFSH Silicon Carbide (SiC) Schottky Diodes provide improved system efficiency and have a max junction temperature of +175°C. These onsemi Schottky Diodes have no switching loss and a high surge current capacity. FFSH diodes use Silicon Carbide semiconductor material for higher operating frequency, increasing power density and reduction of system size/cost. This ensures high reliability and robust operation during surge or over-voltage conditions.

Features

  • +175°C maximum junction temperature
  • 200mJ avalanche rated
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No reverse recovery/no forward recovery

Applications

  • General purpose
  • Switch-mode power supplies
  • Solar inverters
  • Uninterruptible power supplies
  • Power switching circuits
Published: 2016-03-16 | Updated: 2023-04-04