NXP Semiconductors S32Rx Radar Microcontrollers
NXP Semiconductor S32Rx Radar Microcontrollers (MCUs) are 32-bit Power Architecture®-based MCUs for automotive and industrial radar applications. These MCUs offer long-range, high-resolution, and accuracy for safety-critical radar applications. The S32Rx MCUs meet the high-performance computation demands required by modern beam-forming fast chirp modulation radar systems. These radar MCUs feature radar I/F and processing, dual Power Architecture e200z cores, and system memory. NXP S32Rx radar MCUs operate at -40°C to +150°C junction temperature. These radar MCUs are available in AEC-Q100 grade 1 and 257 MAPBGA packages. Applications include target automotive applications, adaptive cruise control, autonomous emergency braking, rear traffic crossing alert, metering ship tank, building surveillance, and smart home.Features
- Power Architecture e200z7 32-bit CPU dual issue computation cores
- 2MB on-chip code flash (FMC flash) with ECC for S32R274 MCU
- 1.3MB on-chip code flash (FMC flash) with ECC for S32R372 MCU
- Safe eDMA with 32-channels and 64 triggers
- AEC-Q100 qualified
- Clock generation
- 40MHz external crystal (XOSC)
- 16MHz internal oscillator (IRCOSC)
- Dual system PLL with one frequency modulated phase-locked loop (FMPLL)
- Signal processing toolbox (SPT) for radar signal processing acceleration
- Memory protection
- Each core memory protection unit provides 24 entries
- Data and instruction bus System Memory Protection Unit (SMPU) with 16 region descriptors each
- Register protection
Applications
- Automotive
- Adaptive cruise control
- Autonomous emergency braking
- Rear traffic crossing alert
- Industrial
- Metering in ship tank
- Chemistry
- Gas
- Automation
- Building surveillance
- Smart home
Block Diagram
Videos
Published: 2018-10-04
| Updated: 2022-08-15